
ASEKDVAIG-32.768KHZ-KC-T3 | |
|---|---|
DigiKey Part Number | 535-ASEKDVAIG-32.768KHZ-KC-T3TR-ND - Tape & Reel (TR) 535-ASEKDVAIG-32.768KHZ-KC-T3CT-ND - Cut Tape (CT) 535-ASEKDVAIG-32.768KHZ-KC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEKDVAIG-32.768KHZ-KC-T3 |
Description | XTAL OSC XO 32.768KHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEKDVAIG-32.768KHZ-KC-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 23,07280 Kč | 576,82 Kč |
| 50 | 22,11920 Kč | 1 105,96 Kč |
| 100 | 21,20590 Kč | 2 120,59 Kč |
| 250 | 20,05392 Kč | 5 013,48 Kč |
| 500 | 19,22450 Kč | 9 612,25 Kč |
| 1 000 | 18,42994 Kč | 18 429,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,23803 Kč | 51 714,09 Kč |
| 6 000 | 16,52683 Kč | 99 160,98 Kč |
| 9 000 | 16,12471 Kč | 145 122,39 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |









