New Product
440 Position Connector Plug, Non-Gendered Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

401-51501-51

DigiKey Part Number
6110-401-51501-51TR-ND - Tape & Reel (TR)
6110-401-51501-51CT-ND - Cut Tape (CT)
6110-401-51501-51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
401-51501-51
Description
0.5MM PLUG 5MM 440P SMT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
440 Position Connector Plug, Non-Gendered Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ept, inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Non-Gendered
Number of Positions
440
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1765,80000 Kč765,80 Kč
10650,95900 Kč6 509,59 Kč
25610,21040 Kč15 255,26 Kč
50607,52260 Kč30 376,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350521,53031 Kč182 535,61 Kč
Manufacturers Standard Package
Unit Price without VAT:765,80000 Kč
Unit Price with VAT:926,61800 Kč