402F25012IKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,62271 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Similar


Abracon LLC
In Stock: 922
Unit Price: 7,93000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 7,93000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 14 682
Unit Price: 7,09000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 20,86000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 3 047
Unit Price: 20,86000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 13 558
Unit Price: 17,31000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 163 944
Unit Price: 7,30000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 9,18000 Kč
Datasheet
25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F25012IKT

DigiKey Part Number
402F25012IKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F25012IKT
Description
CRYSTAL 25.0000MHZ 8PF SMD
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F25012IKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F25012IARCTS-Frequency Controls0402F25012IAR-ND7,07794 KčSimilar
402F25012IJRCTS-Frequency Controls0402F25012IJR-ND7,07794 KčSimilar
416F25012IARCTS-Frequency Controls0416F25012IAR-ND8,62271 KčSimilar
416F25012IKRCTS-Frequency Controls0416F25012IKR-ND10,92161 KčSimilar
416F25012ITRCTS-Frequency Controls0416F25012ITR-ND10,92161 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types