



450T328S502A1C1 | |
|---|---|
DigiKey Part Number | CT3046-ND |
Manufacturer | |
Manufacturer Product Number | 450T328S502A1C1 |
Description | POT 5K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 320° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, SPST | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 111,41500 Kč | 1 114,15 Kč |
| 25 | 103,45280 Kč | 2 586,32 Kč |
| 50 | 97,78760 Kč | 4 889,38 Kč |
| 100 | 92,40590 Kč | 9 240,59 Kč |
| 250 | 85,72224 Kč | 21 430,56 Kč |
| 500 | 80,97500 Kč | 40 487,50 Kč |
| 1 000 | 76,48165 Kč | 76 481,65 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |



















