



450T328F503A1A1 | |
|---|---|
DigiKey Part Number | CT3063-ND |
Manufacturer | |
Manufacturer Product Number | 450T328F503A1A1 |
Description | POT 50K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 50k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 10 | 71,80500 Kč | 718,05 Kč |
| 25 | 66,69600 Kč | 1 667,40 Kč |
| 50 | 63,05460 Kč | 3 152,73 Kč |
| 100 | 59,59460 Kč | 5 959,46 Kč |
| 250 | 55,29376 Kč | 13 823,44 Kč |
| 500 | 52,23678 Kč | 26 118,39 Kč |
| 1 000 | 49,34224 Kč | 49 342,24 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |

















