250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450D254KSD4

DigiKey Part Number
450D254-1-ND
Manufacturer
Manufacturer Product Number
450D254KSD4
Description
POT 250K OHM 1/4W CARBON LINEAR
Customer Reference
Detailed Description
250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.938" Dia (23.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1056,77900 Kč567,79 Kč
2552,73840 Kč1 318,46 Kč
5049,86180 Kč2 493,09 Kč
10047,13000 Kč4 713,00 Kč
25043,73296 Kč10 933,24 Kč
50041,31818 Kč20 659,09 Kč
1 00039,03045 Kč39 030,45 Kč
5 00034,18159 Kč170 907,95 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč