
282T33L502A25C2 | |
|---|---|
DigiKey Part Number | CT3016-ND |
Manufacturer | |
Manufacturer Product Number | 282T33L502A25C2 |
Description | POT 5K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 360° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Rectangular - 0.858" x 0.626" Face (21.80mm x 15.90mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 10 | 269,15200 Kč | 2 691,52 Kč |
| 25 | 249,80080 Kč | 6 245,02 Kč |
| 50 | 236,03440 Kč | 11 801,72 Kč |
| 100 | 222,99040 Kč | 22 299,04 Kč |
| 250 | 206,80344 Kč | 51 700,86 Kč |
| 500 | 195,31920 Kč | 97 659,60 Kč |
| 1 000 | 184,46071 Kč | 184 460,71 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |

















