




270X232A104B1A1 | |
|---|---|
DigiKey Part Number | CT2208-ND |
Manufacturer | |
Manufacturer Product Number | 270X232A104B1A1 |
Description | POT 100K OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 100k | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.000" (25.40mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.626" Dia (15.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 83,48800 Kč | 834,88 Kč |
| 25 | 77,55000 Kč | 1 938,75 Kč |
| 50 | 73,30400 Kč | 3 665,20 Kč |
| 100 | 69,27870 Kč | 6 927,87 Kč |
| 250 | 64,27572 Kč | 16 068,93 Kč |
| 500 | 60,71992 Kč | 30 359,96 Kč |
| 1 000 | 57,35352 Kč | 57 353,52 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |














