



270X232A102B1A1 | |
|---|---|
DigiKey Part Number | CT2202-ND |
Manufacturer | |
Manufacturer Product Number | 270X232A102B1A1 |
Description | POT 1K OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.626" Dia (15.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 60,51600 Kč | 605,16 Kč |
| 25 | 56,20760 Kč | 1 405,19 Kč |
| 50 | 53,14180 Kč | 2 657,09 Kč |
| 100 | 50,22930 Kč | 5 022,93 Kč |
| 250 | 46,60716 Kč | 11 651,79 Kč |
| 500 | 44,03280 Kč | 22 016,40 Kč |
| 1 000 | 41,59452 Kč | 41 594,52 Kč |
| 5 000 | 36,42632 Kč | 182 131,60 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |















