
228EMVARGBFR | |
|---|---|
DigiKey Part Number | 119-228EMVARGBFRTR-ND - Tape & Reel (TR) 119-228EMVARGBFRCT-ND - Cut Tape (CT) 119-228EMVARGBFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 228EMVARGBFR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 228EMVARGBFR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.20mm x 6.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.7, 1.9, 3 VDC |
Switch Function Off-Mom | Operating Force 200gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.70mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,03600 Kč | 470,36 Kč |
| 25 | 43,62560 Kč | 1 090,64 Kč |
| 100 | 38,85680 Kč | 3 885,68 Kč |
| 250 | 36,06280 Kč | 9 015,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 34,92947 Kč | 20 957,68 Kč |
| 1 200 | 33,20571 Kč | 39 846,85 Kč |
| 1 800 | 32,28536 Kč | 58 113,65 Kč |
| 3 000 | 31,21570 Kč | 93 647,10 Kč |
| 4 200 | 30,56399 Kč | 128 368,76 Kč |
| 6 000 | 29,91701 Kč | 179 502,06 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |









