
228CMVARGBFR | |
|---|---|
DigiKey Part Number | 119-228CMVARGBFRTR-ND - Tape & Reel (TR) 119-228CMVARGBFRCT-ND - Cut Tape (CT) 119-228CMVARGBFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 228CMVARGBFR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.20mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 25 | 54,88880 Kč | 1 372,22 Kč |
| 100 | 48,90010 Kč | 4 890,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 43,40007 Kč | 19 530,03 Kč |
| 900 | 41,24240 Kč | 37 118,16 Kč |
| 1 350 | 40,08907 Kč | 54 120,24 Kč |
| 2 250 | 38,74794 Kč | 87 182,87 Kč |
| 3 150 | 37,93019 Kč | 119 480,10 Kč |
| 4 500 | 37,11802 Kč | 167 031,09 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |




