Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWJ1.8F160RGBQ

DigiKey Part Number
2449-CWJ1.8F160RGBQTR-ND - Tape & Reel (TR)
2449-CWJ1.8F160RGBQCT-ND - Cut Tape (CT)
2449-CWJ1.8F160RGBQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWJ1.8F160RGBQ
Description
SWITCH TACTILE SPST-NO 50mA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CWJ1.8F160RGBQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 48VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.80mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
7.20mm x 6.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
2.0, 3.0, 3.2 VDC
Operating Force
160gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.70mm
Mechanical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1067,36200 Kč673,62 Kč
2562,42280 Kč1 560,57 Kč
5058,90780 Kč2 945,39 Kč
10055,62580 Kč5 562,58 Kč
25051,68700 Kč12 921,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80047,37411 Kč37 899,29 Kč
1 60045,16657 Kč72 266,51 Kč
2 40043,99545 Kč105 589,08 Kč
4 00042,64101 Kč170 564,04 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč