
TL3220AF160RGBR | |
|---|---|
DigiKey Part Number | 141-TL3220AF160RGBR-ND |
Manufacturer | |
Manufacturer Product Number | TL3220AF160RGBR |
Description | TL3220AF160RGBR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3220AF160RGBR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.90mm x 4.90mm |
Packaging Bulk | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Ingress Protection IP5X - Dust Protected |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Dual | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 201,22400 Kč | 2 012,24 Kč |
| 25 | 186,43720 Kč | 4 660,93 Kč |
| 50 | 176,16900 Kč | 8 808,45 Kč |
| 100 | 166,77660 Kč | 16 677,66 Kč |
| 300 | 153,72147 Kč | 46 116,44 Kč |
| 500 | 148,40798 Kč | 74 203,99 Kč |
| 1 000 | 141,92905 Kč | 141 929,05 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |






