
TS29-1212-1-WT-300-D | |
|---|---|
DigiKey Part Number | 2223-TS29-1212-1-WT-300-D-ND |
Manufacturer | |
Manufacturer Product Number | TS29-1212-1-WT-300-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS29-1212-1-WT-300-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 15.00mm x 12.00mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, White |
Circuit SPST-NO | Operating Force 300gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 28,52200 Kč | 713,05 Kč |
| 180 | 24,19472 Kč | 4 355,05 Kč |
| 360 | 22,87036 Kč | 8 233,33 Kč |
| 540 | 22,14815 Kč | 11 960,00 Kč |
| 1 080 | 21,00709 Kč | 22 687,66 Kč |
| 2 520 | 19,77135 Kč | 49 823,80 Kč |
| 5 040 | 18,88635 Kč | 95 187,20 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |










