
TS29-1212-1-R-300-D | |
|---|---|
DigiKey Part Number | 2223-TS29-1212-1-R-300-D-ND |
Manufacturer | |
Manufacturer Product Number | TS29-1212-1-R-300-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS29-1212-1-R-300-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 15.00mm x 12.00mm |
Packaging Tray | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Red |
Circuit SPST-NO | Operating Force 300gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 25 | 28,71680 Kč | 717,92 Kč |
| 180 | 24,36000 Kč | 4 384,80 Kč |
| 360 | 23,02664 Kč | 8 289,59 Kč |
| 540 | 22,29948 Kč | 12 041,72 Kč |
| 1 080 | 21,15062 Kč | 22 842,67 Kč |
| 2 520 | 19,90644 Kč | 50 164,23 Kč |
| 5 040 | 19,01540 Kč | 95 837,62 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |








