
026TB32R5A0B1B1 | |
|---|---|
DigiKey Part Number | CT3028-ND |
Manufacturer | |
Manufacturer Product Number | 026TB32R5A0B1B1 |
Description | POT 5 OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5 | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.000" (25.40mm) |
Power (Watts) 5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, SPST | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 160,21500 Kč | 1 602,15 Kč |
| 25 | 148,74160 Kč | 3 718,54 Kč |
| 50 | 140,56900 Kč | 7 028,45 Kč |
| 100 | 132,81860 Kč | 13 281,86 Kč |
| 250 | 123,19528 Kč | 30 798,82 Kč |
| 500 | 116,36420 Kč | 58 182,10 Kč |
| 1 000 | 109,90185 Kč | 109 901,85 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |














