



026TB32R250B1B1 | |
|---|---|
DigiKey Part Number | CT3023-ND |
Manufacturer | |
Manufacturer Product Number | 026TB32R250B1B1 |
Description | POT 25 OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 25 | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.000" (25.40mm) |
Power (Watts) 5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, SPST | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 Kč | 174,77 Kč |
| 10 | 145,40500 Kč | 1 454,05 Kč |
| 25 | 134,99360 Kč | 3 374,84 Kč |
| 50 | 127,58140 Kč | 6 379,07 Kč |
| 100 | 120,55100 Kč | 12 055,10 Kč |
| 250 | 111,81968 Kč | 27 954,92 Kč |
| 500 | 105,62102 Kč | 52 810,51 Kč |
| 1 000 | 99,75603 Kč | 99 756,03 Kč |
| Unit Price without VAT: | 174,77000 Kč |
|---|---|
| Unit Price with VAT: | 211,47170 Kč |















