88970055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970055

DigiKey Part Number
966-1096-ND
Manufacturer
Manufacturer Product Number
88970055
Description
CONTROL LOGIC 12 IN 8 OUT 12V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12VDC
Datasheet
 Datasheet
EDA/CAD Models
88970055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
12 - Digital (6), Analog/Digital (6)
Number of Outputs and Type
8 - Relay
Expandable
Non-Expandable
Voltage - Supply
12VDC
Display Type
LCD - Black Characters, Green Backlight
Number of Characters Per Row
18, 18, 18, 18
Communications
-
Memory Size
368 Bits/200 Words
Mounting Type
Chassis Mount, DIN Rail
Features
Battery Backup (Lithium)
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP40
Software
M3 Soft
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 631,68000 Kč7 631,68 Kč
Manufacturers Standard Package
Unit Price without VAT:7 631,68000 Kč
Unit Price with VAT:9 234,33280 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC