
Category | Number of Outputs and Type 2 - Relay |
Manufacturer Crouzet | Voltage - Supply 100 ~ 240VAC |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Temperature -20°C ~ 70°C |
Type Input, Output (I/O) Module | Ingress Protection IP40 |
For Use With/Related Products Millenium 3 | Approval Agency CE, CSA, GL, UL |
Number of Inputs and Type 4 - Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXR08U3 | Crouzet | 1 | 966-MXR08U3-ND | 2 090,76000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 473,48000 Kč | 3 473,48 Kč |
| Unit Price without VAT: | 3 473,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 202,91080 Kč |

























