Input, Output (I/O) Module Chassis Mount, DIN Rail 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970225

DigiKey Part Number
966-1577-ND
Manufacturer
Manufacturer Product Number
88970225
Description
I/O MODULE 6 DIGITAL 4 RELAY 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 12VDC
Datasheet
 Datasheet
EDA/CAD Models
88970225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Millenium 3
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Relay
Voltage - Supply
12VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP40
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 032,95000 Kč3 032,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3 032,95000 Kč
Unit Price with VAT:3 669,86950 Kč