Image for 88970214 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970214

DigiKey Part Number
88970214-ND
Manufacturer
Manufacturer Product Number
88970214
Description
I/O MODULE 4 DIGITAL 2 RELAY 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 24VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Millenium 3
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
2 - Relay
Voltage - Supply
24VAC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP40
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 580,86000 Kč2 580,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 580,86000 Kč
Unit Price with VAT:3 122,84060 Kč