Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEROY-00-0000-000000Q01 | |
|---|---|
DigiKey Part Number | XQEROY-00-0000-000000Q01-ND |
Manufacturer | |
Manufacturer Product Number | XQEROY-00-0000-000000Q01 |
Description | LED XLAMP XQE BLUE 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Horticulture Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 613mW (600mW ~ 625mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEROY-00-0000-000000L01 | Cree LED | 5 450 | XQEROY-00-0000-000000L01CT-ND | 31,50000 Kč | Parametric Equivalent |
| XQEROY-00-0000-000000L02 | Cree LED | 0 | XQEROY-00-0000-000000L02-ND | 23,51787 Kč | Parametric Equivalent |
| XQEROY-00-0000-000000L03 | Cree LED | 0 | XQEROY-00-0000-000000L03-ND | 28,13312 Kč | Parametric Equivalent |
| XQEROY-00-0000-000000M01 | Cree LED | 0 | XQEROY-00-0000-000000M01-ND | 22,46786 Kč | Parametric Equivalent |
| XQEROY-00-0000-000000M02 | Cree LED | 0 | XQEROY-00-0000-000000M02-ND | 24,56777 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,23723 Kč | 60 474,46 Kč |
| Unit Price without VAT: | 30,23723 Kč |
|---|---|
| Unit Price with VAT: | 36,58705 Kč |







