XQEROY-00-0000-000000N02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,47835 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,36806 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,99811 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,28258 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,04801 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,88782 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5 450
Unit Price: 31,50000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,51787 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 28,13312 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,46786 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,56777 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,82765 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,69018 Kč
Datasheet
LED Lighting Color XLamp® XQ-E Blue 455nm (450nm ~ 460nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-00-0000-000000N02

DigiKey Part Number
90-XQEROY-00-0000-000000N02TR-ND - Tape & Reel (TR)
90-XQEROY-00-0000-000000N02CT-ND - Cut Tape (CT)
90-XQEROY-00-0000-000000N02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEROY-00-0000-000000N02
Description
LED XLAMP XQE BLUE 455NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 455nm (450nm ~ 460nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
455nm (450nm ~ 460nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
6°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEROY-00-0000-000000J01Cree LED0XQEROY-00-0000-000000J01-ND18,47835 KčParametric Equivalent
XQEROY-00-0000-000000J02Cree LED0XQEROY-00-0000-000000J02-ND20,36806 KčParametric Equivalent
XQEROY-00-0000-000000J03Cree LED0XQEROY-00-0000-000000J03-ND20,99811 KčParametric Equivalent
XQEROY-00-0000-000000K01Cree LED0XQEROY-00-0000-000000K01-ND23,28258 KčParametric Equivalent
XQEROY-00-0000-000000K02Cree LED0XQEROY-00-0000-000000K02-ND22,04801 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,03763 Kč52 075,26 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč