
XQEAWT-00-0000-00000HBE8-SB01 | |
|---|---|
DigiKey Part Number | 1672-1031-ND |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000HBE8-SB01 |
Description | LED MOD XLAMP WHT STARBRD 2700K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XQ-E White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer New Energy | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Lumens/Watt @ Current - Test 109 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 110° |
Color White, Warm | Size / Dimension 19.89mm Dia |
CCT (K) 2700K | Lens Type Domed |
Configuration Starboard | Base Product Number |
Current - Test 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 166,66100 Kč | 1 666,61 Kč |
| 100 | 137,42560 Kč | 13 742,56 Kč |
| 500 | 124,69746 Kč | 62 348,73 Kč |
| 1 000 | 120,56821 Kč | 120 568,21 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |









