
XQEAWT-H0-0000-00000HCE8 | |
|---|---|
DigiKey Part Number | 90-XQEAWT-H0-0000-00000HCE8TR-ND - Tape & Reel (TR) 90-XQEAWT-H0-0000-00000HCE8CT-ND - Cut Tape (CT) 90-XQEAWT-H0-0000-00000HCE8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-00000HCE8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 2700K 2.9V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 2700K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 104lm (100lm ~ 107lm) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 102 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,10825 Kč | 57 324,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 50 | 26,35660 Kč | 1 317,83 Kč |
| 100 | 24,27370 Kč | 2 427,37 Kč |
| 200 | 22,07520 Kč | 4 415,04 Kč |
| 500 | 21,84632 Kč | 10 923,16 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |




