LED Lighting Color XLamp® XQ-E Red 623nm (620nm ~ 625nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQERED-00-0000-000000702

DigiKey Part Number
XQERED-00-0000-000000702TR-ND - Tape & Reel (TR)
XQERED-00-0000-000000702CT-ND - Cut Tape (CT)
XQERED-00-0000-000000702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQERED-00-0000-000000702
Description
LED XLAMP XQE RED 623NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Red 623nm (620nm ~ 625nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
71lm (67lm ~ 74lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
623nm (620nm ~ 625nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
92 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQERED-00-0000-000000601Cree LED7 703XQERED-00-0000-000000601CT-ND31,50000 KčParametric Equivalent
XQERED-00-0000-000000701Cree LED13 988XQERED-00-0000-000000701CT-ND36,12000 KčParametric Equivalent
In-Stock: 3 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1037,50200 Kč375,02 Kč
5036,43580 Kč1 821,79 Kč
10033,55480 Kč3 355,48 Kč
20030,51535 Kč6 103,07 Kč
50028,58080 Kč14 290,40 Kč
1 00027,90991 Kč27 909,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,24761 Kč52 495,22 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč