LED Lighting Color XLamp® XQ-E Red 625nm (620nm ~ 630nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQERED-00-0000-000000601

DigiKey Part Number
XQERED-00-0000-000000601TR-ND - Tape & Reel (TR)
XQERED-00-0000-000000601CT-ND - Cut Tape (CT)
XQERED-00-0000-000000601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQERED-00-0000-000000601
Description
LED XLAMP XQE RED 625NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Red 625nm (620nm ~ 630nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
625nm (620nm ~ 630nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
84 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1029,92200 Kč299,22 Kč
5029,07380 Kč1 453,69 Kč
10026,77250 Kč2 677,25 Kč
20024,34720 Kč4 869,44 Kč
50022,80382 Kč11 401,91 Kč
1 00020,99821 Kč20 998,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,99811 Kč41 996,22 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč