
XQEAWT-H0-0000-00000BEE5 | |
|---|---|
DigiKey Part Number | XQEAWT-H0-0000-00000BEE5TR-ND - Tape & Reel (TR) XQEAWT-H0-0000-00000BEE5CT-ND - Cut Tape (CT) XQEAWT-H0-0000-00000BEE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-00000BEE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Neutral 4000K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 118lm (114lm ~ 122lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 50 | 24,03440 Kč | 1 201,72 Kč |
| 100 | 22,13190 Kč | 2 213,19 Kč |
| 200 | 20,12660 Kč | 4 025,32 Kč |
| 500 | 18,85116 Kč | 9 425,58 Kč |
| 1 000 | 18,80413 Kč | 18 804,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,42841 Kč | 52 285,23 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





