
XQEAPA-H0-0000-P00000901 | |
|---|---|
DigiKey Part Number | 90-XQEAPA-H0-0000-P00000901TR-ND - Tape & Reel (TR) 90-XQEAPA-H0-0000-P00000901CT-ND - Cut Tape (CT) 90-XQEAPA-H0-0000-P00000901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPA-H0-0000-P00000901 |
Description | XLAMP XQ-E HI PHOSPHOR CONVERTED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric) |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Current - Test 350mA | Supplier Device Package 0606 |
Voltage - Forward (Vf) (Typ) 2.85V | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Lumens/Watt @ Current - Test 84 lm/W | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 10 | 32,09700 Kč | 320,97 Kč |
| 50 | 31,18320 Kč | 1 559,16 Kč |
| 100 | 28,71800 Kč | 2 871,80 Kč |
| 200 | 26,11630 Kč | 5 223,26 Kč |
| 500 | 25,84622 Kč | 12 923,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,52408 Kč | 67 572,24 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |



