LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAPA-H2-0000-000000701

DigiKey Part Number
XQEAPA-H2-0000-000000701TR-ND - Tape & Reel (TR)
XQEAPA-H2-0000-000000701CT-ND - Cut Tape (CT)
XQEAPA-H2-0000-000000701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEAPA-H2-0000-000000701
Description
LED XLAMP XQE AMBER SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XQEAPA-H2-0000-000000701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
71lm (67lm ~ 74lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Current - Test
350mA
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
3.1V
Height - Seated (Max)
0.035" (0.90mm)
Lumens/Watt @ Current - Test
65 lm/W
Thermal Resistance of Package
8°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,95000 Kč32,95 Kč
1031,30400 Kč313,04 Kč
5030,41560 Kč1 520,78 Kč
10028,00890 Kč2 800,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,47208 Kč6 368,02 Kč
50023,85702 Kč11 928,51 Kč
1 25021,89844 Kč27 373,05 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95000 Kč
Unit Price with VAT:39,86950 Kč