
XQEROY-00-0000-000000L01 | |
|---|---|
DigiKey Part Number | XQEROY-00-0000-000000L01TR-ND - Tape & Reel (TR) XQEROY-00-0000-000000L01CT-ND - Cut Tape (CT) XQEROY-00-0000-000000L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEROY-00-0000-000000L01 |
Description | LED XLAMP XQE BLUE 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 513mW (500mW ~ 525mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 50 | 29,06960 Kč | 1 453,48 Kč |
| 100 | 26,77250 Kč | 2 677,25 Kč |
| 200 | 24,34720 Kč | 4 869,44 Kč |
| 500 | 24,09520 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,99811 Kč | 41 996,22 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |






