XQEROY-00-0000-000000P03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,28258 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,04801 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,88782 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 5 450
Unit Price: 31,50000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,51787 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 28,13312 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,46786 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,56777 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,82765 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,70000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,06000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,69018 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,71747 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,44721 Kč
Datasheet
Image for XQEROY-00-0000-000000P03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEROY-00-0000-000000P03

DigiKey Part Number
90-XQEROY-00-0000-000000P03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEROY-00-0000-000000P03
Description
XLAMP XQ-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Blue 460nm (455nm ~ 465nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
588mW (575mW ~ 600mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
Wavelength
460nm (455nm ~ 465nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Current - Max
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEROY-00-0000-000000K01Cree LED0XQEROY-00-0000-000000K01-ND23,28258 KčParametric Equivalent
XQEROY-00-0000-000000K02Cree LED0XQEROY-00-0000-000000K02-ND22,04801 KčParametric Equivalent
XQEROY-00-0000-000000K03Cree LED0XQEROY-00-0000-000000K03-ND22,88782 KčParametric Equivalent
XQEROY-00-0000-000000L01Cree LED5 450XQEROY-00-0000-000000L01CT-ND31,50000 KčParametric Equivalent
XQEROY-00-0000-000000L02Cree LED0XQEROY-00-0000-000000L02-ND23,51787 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,39731 Kč58 794,62 Kč
Manufacturers Standard Package
Unit Price without VAT:29,39731 Kč
Unit Price with VAT:35,57075 Kč