LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-00-0000-000000D02

DigiKey Part Number
90-XQEGRN-00-0000-000000D02TR-ND - Tape & Reel (TR)
90-XQEGRN-00-0000-000000D02CT-ND - Cut Tape (CT)
90-XQEGRN-00-0000-000000D02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEGRN-00-0000-000000D02
Description
LED XLAMP XQE GREEN 525NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
525nm (520nm ~ 530nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
7°C/W
Lumens/Watt @ Current - Test
99 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEGRN-00-0000-000000B02Cree LED1 99990-XQEGRN-00-0000-000000B02CT-ND30,45000 KčParametric Equivalent
XQEGRN-00-0000-000000C01Cree LED726XQEGRN-00-0000-000000C01CT-ND31,28000 KčParametric Equivalent
XQEGRN-00-0000-000000D01Cree LED2 301XQEGRN-00-0000-000000D01CT-ND35,87000 KčParametric Equivalent
XQEGRN-00-0000-000000D03Cree LED2 952XQEGRN-00-0000-000000D03CT-ND41,29000 KčParametric Equivalent
XQEGRN-H2-0000-000000B01Cree LED39 609XQEGRN-H2-0000-000000B01CT-ND36,29000 KčParametric Equivalent
In-Stock: 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,21000 Kč39,21 Kč
1037,24800 Kč372,48 Kč
5036,18840 Kč1 809,42 Kč
10033,32710 Kč3 332,71 Kč
20030,30825 Kč6 061,65 Kč
50029,99438 Kč14 997,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,06948 Kč52 138,96 Kč
Manufacturers Standard Package
Unit Price without VAT:39,21000 Kč
Unit Price with VAT:47,44410 Kč