LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-00-0000-000000D03

DigiKey Part Number
XQEGRN-00-0000-000000D03TR-ND - Tape & Reel (TR)
XQEGRN-00-0000-000000D03CT-ND - Cut Tape (CT)
XQEGRN-00-0000-000000D03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEGRN-00-0000-000000D03
Description
LED XLAMP XQE GREEN 530NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
Wavelength
530nm (525nm ~ 535nm)
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
7°C/W
Lumens/Watt @ Current - Test
99 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEGRN-H2-0000-000000B01Cree LED39 609XQEGRN-H2-0000-000000B01CT-ND1,49000 KčParametric Equivalent
In-Stock: 2 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,29000 Kč41,29 Kč
1039,22900 Kč392,29 Kč
5038,11560 Kč1 905,78 Kč
10035,09980 Kč3 509,98 Kč
20031,92040 Kč6 384,08 Kč
50029,89678 Kč14 948,39 Kč
1 00029,82774 Kč29 827,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,52937 Kč55 058,74 Kč
Manufacturers Standard Package
Unit Price without VAT:41,29000 Kč
Unit Price with VAT:49,96090 Kč