LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-H2-0000-000000B01

DigiKey Part Number
XQEGRN-H2-0000-000000B01TR-ND - Tape & Reel (TR)
XQEGRN-H2-0000-000000B01CT-ND - Cut Tape (CT)
XQEGRN-H2-0000-000000B01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEGRN-H2-0000-000000B01
Description
LED XLAMP XQE GREEN 528NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
87 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1034,71000 Kč347,10 Kč
5033,72280 Kč1 686,14 Kč
10031,05600 Kč3 105,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,24316 Kč7 060,79 Kč
50026,45244 Kč13 226,22 Kč
1 25024,35785 Kč30 447,31 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč