
XQEAPL-H0-0000-000000F01 | |
|---|---|
DigiKey Part Number | 90-XQEAPL-H0-0000-000000F01TR-ND - Tape & Reel (TR) 90-XQEAPL-H0-0000-000000F01CT-ND - Cut Tape (CT) 90-XQEAPL-H0-0000-000000F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPL-H0-0000-000000F01 |
Description | XLAMP XQ-E HI PC LIME LIGHT EMIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0606 (1616 Metric) |
Part Status Active | Supplier Device Package 0606 |
Color | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.037" (0.93mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Current - Max 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 26,15300 Kč | 261,53 Kč |
| 50 | 25,41040 Kč | 1 270,52 Kč |
| 100 | 23,39990 Kč | 2 339,99 Kč |
| 200 | 21,27990 Kč | 4 255,98 Kč |
| 500 | 20,11804 Kč | 10 059,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,35298 Kč | 55 058,94 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |


