
XQEGRN-00-0000-000000C01 | |
|---|---|
DigiKey Part Number | XQEGRN-00-0000-000000C01TR-ND - Tape & Reel (TR) XQEGRN-00-0000-000000C01CT-ND - Cut Tape (CT) XQEGRN-00-0000-000000C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEGRN-00-0000-000000C01 |
Description | LED XLAMP XQE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 104lm (100lm ~ 107lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 528nm (520nm ~ 535nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 93 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEGRN-00-0000-000000B02 | Cree LED | 1 999 | 90-XQEGRN-00-0000-000000B02CT-ND | 30,45000 Kč | Parametric Equivalent |
| XQEGRN-00-0000-000000D01 | Cree LED | 2 301 | XQEGRN-00-0000-000000D01CT-ND | 35,87000 Kč | Parametric Equivalent |
| XQEGRN-00-0000-000000D02 | Cree LED | 645 | 90-XQEGRN-00-0000-000000D02CT-ND | 39,21000 Kč | Parametric Equivalent |
| XQEGRN-00-0000-000000D03 | Cree LED | 2 952 | XQEGRN-00-0000-000000D03CT-ND | 41,29000 Kč | Parametric Equivalent |
| XQEGRN-H0-0000-000000901 | Cree LED | 2 950 | 90-XQEGRN-H0-0000-000000901CT-ND | 25,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 29,71900 Kč | 297,19 Kč |
| 50 | 28,87660 Kč | 1 443,83 Kč |
| 100 | 26,59080 Kč | 2 659,08 Kč |
| 200 | 24,18195 Kč | 4 836,39 Kč |
| 500 | 22,64908 Kč | 11 324,54 Kč |
| 1 000 | 20,85571 Kč | 20 855,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,85561 Kč | 41 711,22 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |






