


XPGWHT-L1-0000-00FE4 | |
|---|---|
DigiKey Part Number | 90-XPGWHT-L1-0000-00FE4TR-ND - Tape & Reel (TR) 90-XPGWHT-L1-0000-00FE4CT-ND - Cut Tape (CT) 90-XPGWHT-L1-0000-00FE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGWHT-L1-0000-00FE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Neutral 4500K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-L1-0000-00FE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 126lm (122lm ~ 130lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 49,07200 Kč | 490,72 Kč |
| 50 | 47,67800 Kč | 2 383,90 Kč |
| 100 | 43,90680 Kč | 4 390,68 Kč |
| 200 | 39,92980 Kč | 7 985,96 Kč |
| 500 | 39,51614 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,43693 Kč | 34 436,93 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |














