LED Lighting XLamp® XP-G4 White, Cool 6500K 2.8V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGEWT-01-0000-00000BQE1

DigiKey Part Number
90-XPGEWT-01-0000-00000BQE1TR-ND - Tape & Reel (TR)
90-XPGEWT-01-0000-00000BQE1CT-ND - Cut Tape (CT)
90-XPGEWT-01-0000-00000BQE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGEWT-01-0000-00000BQE1
Description
LED XLAMP COOL WHITE 6500K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G4 White, Cool 6500K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
345lm (340lm ~ 350lm)
Flux @ 25°C, Current - Test
371lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
176 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
1.3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1029,92200 Kč299,22 Kč
5029,06960 Kč1 453,48 Kč
10026,77250 Kč2 677,25 Kč
20024,34720 Kč4 869,44 Kč
50024,09520 Kč12 047,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,99800 Kč20 998,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč