
XPGDPR-L1-0000-00F01 | |
|---|---|
DigiKey Part Number | XPGDPR-L1-0000-00F01TR-ND - Tape & Reel (TR) XPGDPR-L1-0000-00F01CT-ND - Cut Tape (CT) XPGDPR-L1-0000-00F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDPR-L1-0000-00F01 |
Description | LED XLAMP XPG3 RED 645NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XP-G3 Red 645nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGDPR-L1-0000-00F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 645nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.99V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 513mW (500mW ~ 525mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 10 | 62,79200 Kč | 627,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,99492 Kč | 43 994,92 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |

