
XPGDPR-LW-0000-00G01 | |
|---|---|
DigiKey Part Number | 90-XPGDPR-LW-0000-00G01TR-ND - Tape & Reel (TR) 90-XPGDPR-LW-0000-00G01CT-ND - Cut Tape (CT) 90-XPGDPR-LW-0000-00G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDPR-LW-0000-00G01 |
Description | XLAMP XP-G GEN 3 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Red 645nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 645nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.87V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 538mW (525mW ~ 550mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 50 | 57,36660 Kč | 2 868,33 Kč |
| 100 | 52,83100 Kč | 5 283,10 Kč |
| 200 | 48,04550 Kč | 9 609,10 Kč |
| 500 | 47,54788 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,36627 Kč | 41 366,27 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |




