
XPGDPR-LS-0000-00F01 | |
|---|---|
DigiKey Part Number | 90-XPGDPR-LS-0000-00F01TR-ND - Tape & Reel (TR) 90-XPGDPR-LS-0000-00F01CT-ND - Cut Tape (CT) 90-XPGDPR-LS-0000-00F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDPR-LS-0000-00F01 |
Description | LED XLAMP XPG3 RED 645NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XP-G3 Red 645nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 645nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 500mW | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 45,08900 Kč | 450,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,52271 Kč | 30 522,71 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |

