LED Lighting XLamp® XP-E White, Cool 5000K ~ 10000K 3.05V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEWHT-L1-R250-00D01

DigiKey Part Number
XPEWHT-L1-R250-00D01TR-ND - Tape & Reel (TR)
XPEWHT-L1-R250-00D01CT-ND - Cut Tape (CT)
XPEWHT-L1-R250-00D01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEWHT-L1-R250-00D01
Description
LED XLAMP COOL WHITE 10000K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E White, Cool 5000K ~ 10000K 3.05V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
104 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
115°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K ~ 10000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00D01Cree LED0XPCWHT-L1-0000-00D01-ND21,98911 KčParametric Equivalent
XPCWHT-L1-R250-00D01Cree LED0XPCWHT-L1-R250-00D01-ND24,34760 KčParametric Equivalent
XPEWHT-L1-0000-00D01Cree LED1 823XPEWHT-L1-0000-00D01CT-ND27,72000 KčParametric Equivalent
In-Stock: 55
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1029,12400 Kč291,24 Kč
5028,29700 Kč1 414,85 Kč
10026,05850 Kč2 605,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,69752 Kč5 924,38 Kč
50022,19572 Kč11 097,86 Kč
1 25020,36806 Kč25 460,08 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč