
XPEWHT-L1-0000-00D01 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-00D01TR-ND - Tape & Reel (TR) XPEWHT-L1-0000-00D01CT-ND - Cut Tape (CT) XPEWHT-L1-0000-00D01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00D01 |
Description | LED XLAMP COOL WHITE 10000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Cool 5000K ~ 10000K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00D01 Models |
Category | Lumens/Watt @ Current - Test 104 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K ~ 10000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 26,33100 Kč | 263,31 Kč |
| 50 | 25,58400 Kč | 1 279,20 Kč |
| 100 | 23,55980 Kč | 2 355,98 Kč |
| 200 | 21,42530 Kč | 4 285,06 Kč |
| 500 | 21,20294 Kč | 10 601,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,47824 Kč | 18 478,24 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |














