XPCWHT-L1-0000-00D01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,34760 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 823
Unit Price: 27,72000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 55
Unit Price: 30,66000 Kč
Datasheet
LED Lighting XLamp® XP-C White, Cool 5000K ~ 10000K 3.2V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCWHT-L1-0000-00D01

DigiKey Part Number
XPCWHT-L1-0000-00D01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCWHT-L1-0000-00D01
Description
LED XLAMP COOL WHITE 10000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-C White, Cool 5000K ~ 10000K 3.2V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPCWHT-L1-0000-00D01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
99 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
500mA
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K ~ 10000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-R250-00D01Cree LED0XPCWHT-L1-R250-00D01-ND24,34760 KčParametric Equivalent
XPEWHT-L1-0000-00D01Cree LED1 823XPEWHT-L1-0000-00D01CT-ND27,72000 KčParametric Equivalent
XPEWHT-L1-R250-00D01Cree LED55XPEWHT-L1-R250-00D01CT-ND30,66000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,98911 Kč21 989,11 Kč
Manufacturers Standard Package
Unit Price without VAT:21,98911 Kč
Unit Price with VAT:26,60682 Kč