Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCWHT-L1-R250-00D01 | |
|---|---|
DigiKey Part Number | XPCWHT-L1-R250-00D01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCWHT-L1-R250-00D01 |
Description | LED XLAMP COOL WHITE 10000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-C White, Cool 5000K ~ 10000K 3.2V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 99 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 500mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K ~ 10000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00D01 | Cree LED | 0 | XPCWHT-L1-0000-00D01-ND | 21,98911 Kč | Parametric Equivalent |
| XPEWHT-L1-0000-00D01 | Cree LED | 1 823 | XPEWHT-L1-0000-00D01CT-ND | 27,72000 Kč | Parametric Equivalent |
| XPEWHT-L1-R250-00D01 | Cree LED | 55 | XPEWHT-L1-R250-00D01CT-ND | 30,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,34760 Kč | 6 086,90 Kč |
| 500 | 24,25270 Kč | 12 126,35 Kč |
| Unit Price without VAT: | 24,34760 Kč |
|---|---|
| Unit Price with VAT: | 29,46060 Kč |








