
XPEBRY-L1-R250-00P01 | |
|---|---|
DigiKey Part Number | XPEBRY-L1-R250-00P01TR-ND - Tape & Reel (TR) XPEBRY-L1-R250-00P01CT-ND - Cut Tape (CT) XPEBRY-L1-R250-00P01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRY-L1-R250-00P01 |
Description | LED XLAMP XPE2 BLU 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 588mW (575mW ~ 600mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 39,49700 Kč | 394,97 Kč |
| 50 | 38,37600 Kč | 1 918,80 Kč |
| 100 | 35,33960 Kč | 3 533,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,13868 Kč | 8 034,67 Kč |
| 500 | 30,10106 Kč | 15 050,53 Kč |
| 1 250 | 27,71753 Kč | 34 646,91 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |









