
XPEBRO-L1-R250-00B02 | |
|---|---|
DigiKey Part Number | XPEBRO-L1-R250-00B02TR-ND - Tape & Reel (TR) XPEBRO-L1-R250-00B02CT-ND - Cut Tape (CT) XPEBRO-L1-R250-00B02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRO-L1-R250-00B02 |
Description | LED XLAMP XPE2 RED-ORG 613NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red-Orange 613nm (610nm ~ 615nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 613nm (610nm ~ 615nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 97lm (94lm ~ 100lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 46,28000 Kč | 462,80 Kč |
| 50 | 44,96520 Kč | 2 248,26 Kč |
| 100 | 41,40810 Kč | 4 140,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,65696 Kč | 9 414,24 Kč |
| 500 | 35,26992 Kč | 17 634,96 Kč |
| 1 250 | 32,54706 Kč | 40 683,83 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |









