XLAMP XP-E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRD-L1-R250-00801

DigiKey Part Number
XPEBRD-L1-R250-00801TR-ND - Tape & Reel (TR)
XPEBRD-L1-R250-00801CT-ND - Cut Tape (CT)
XPEBRD-L1-R250-00801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRD-L1-R250-00801
Description
LED XLAMP XPE2 RED 625NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (620nm ~ 630nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
100 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
77lm (74lm ~ 81lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
1039,99500 Kč399,95 Kč
5038,85840 Kč1 942,92 Kč
10035,78500 Kč3 578,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,54332 Kč8 135,83 Kč
50030,48040 Kč15 240,20 Kč
1 25027,99667 Kč34 995,84 Kč
Manufacturers Standard Package
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč