
XPEBGR-L1-R250-00F02 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-R250-00F02TR-ND - Tape & Reel (TR) XPEBGR-L1-R250-00F02CT-ND - Cut Tape (CT) XPEBGR-L1-R250-00F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-R250-00F02 |
Description | LED XLAMP XPE2 GREEN 530NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 126lm (122lm ~ 130lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 530nm (525nm ~ 535nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 113 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,97000 Kč | 47,97 Kč |
| 10 | 45,56900 Kč | 455,69 Kč |
| 50 | 44,27620 Kč | 2 213,81 Kč |
| 100 | 40,77250 Kč | 4 077,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,07940 Kč | 9 269,85 Kč |
| 500 | 34,72858 Kč | 17 364,29 Kč |
| 1 250 | 31,90908 Kč | 39 886,35 Kč |
| Unit Price without VAT: | 47,97000 Kč |
|---|---|
| Unit Price with VAT: | 58,04370 Kč |









